Burg Wächter 37761 Padlock 70.80mm Stainless Steel Keyed-Different

MPN
37761
EAN-13
4003482377611
Order Code
08-6861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Burg Wächter 37761 Padlock features durable 70.80 mm stainless steel construction for enhanced theft protection. This keyed-different padlock is ideal for securing gates, sheds, and storage units. With robust design and reliable security, it is a trusted choice for various outdoor applications.
Type Padlock
Body Width 70.80mm
Material Stainless steel (non-corrosive)
Colour Stainless steel
Dimensions (L x W x H) 26.60 x 70.80 x 70 mm
Height 70mm
Length 26.60mm
Locking Mechanism Key
Weight 286g

Reviews

Be the first to submit a review

Trustpilot