Burg Wächter 37491 Padlock Brass Combo Weatherproof Outdoor Use

MPN
37491
EAN-13
4003482374917
Order Code
08-6860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.31
10+ £24.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Burg Wächter 37491 padlock is a brass combination lock known for its theft protection. It features a 51.90 mm body with a nickel-plated finish for durability. Ideal for securing lockers, gates, and sheds.
Type Padlock
Body Width 51.90mm
Material Brass
Colour Brass
Dimensions (L x W x H) 24.30 x 51.90 x 105.5 mm
Height 105.5mm
Length 24.30mm
Locking Mechanism Combination
Weight 274g

Reviews

Be the first to submit a review

Trustpilot