Burg Wächter 36251 Padlock Set 3-Keyed Alike Aluminium Rust-Free Steel

MPN
36251
EAN-13
4003482362518
Order Code
08-6854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.54
10+ £16.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Burg Wächter 36251 Padlock is a 40.00 mm aluminium lock designed for theft protection. This keyed-alike padlock set, labelled TRIO 770 40 SB, ensures convenience and security with multiple uses. Ideal for securing gates, lockers, and sheds, it offers reliable protection in various settings.
Type Padlock
Body Width 40.00mm
Material Aluminium
Colour Aluminium
Dimensions (L x W x H) 14.30 x 40.00 x 64 mm
Height 64mm
Length 14.30mm
Locking Mechanism Key
Weight 254g

Reviews

Be the first to submit a review

Trustpilot