Burg Wächter 36161 Padlock Set Keyed-Alike Aluminium Rust-Free 2 Packs

MPN
36161
EAN-13
4003482361610
Order Code
08-6852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
10+ £11.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The Burg Wächter 36161 Padlock 40.00 mm is a durable theft protection solution, featuring a sturdy aluminium body. Ideal for securing gates, sheds, and lockers, it offers reliable keyed-alike functionality. This package contains two padlocks, providing consistency and convenience for multiple uses.
Type Padlock
Body Width 40.00mm
Material Aluminium
Colour Aluminium
Dimensions (L x W x H) 14.30 x 40.00 x 64.4 mm
Height 64.4mm
Length 14.30mm
Locking Mechanism Key
Weight 182g

Reviews

Be the first to submit a review

Trustpilot