Burg Wächter 36101 Padlock Robust Aluminium Body Corrosion-Resistant

MPN
36101
EAN-13
4003482361016
Order Code
08-6848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.73
10+ £9.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Burg Wächter 36101 Padlock, with a robust aluminium body, provides reliable theft protection. This 50 mm keyed-different lock is ideal for securing sheds, garages, or gates. Its durable construction ensures long-lasting security for various applications.
Type Padlock
Body Width 50.00mm
Material Aluminium
Colour Aluminium
Dimensions (L x W x H) 17.00 x 50.00 x 79 mm
Height 79mm
Length 17.00mm
Locking Mechanism Key
Weight 157g

Reviews

Be the first to submit a review

Trustpilot