Burg Wächter 36021 770 Padlock 30mm Aluminium Keyed-Different Rustproof

MPN
36021
EAN-13
4003482360217
Order Code
08-6844
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.04
10+ £4.75
50+ £4.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 129 in stock

The Burg Wächter 36021 Padlock, made of 30.00 mm aluminium, offers reliable theft protection and is keyed-different for added security. This durable padlock is ideal for securing lockers, gates, and storage units. With its robust design, the Burg Wächter 770 30 SB ensures dependable performance in various applications.
Type Padlock
Body Width 30.00mm
Material Aluminium
Colour Aluminium
Dimensions (L x W x H) 13.00 x 30.00 x 51 mm
Height 51mm
Length 13.00mm
Locking Mechanism Key
Weight 58g

Reviews

Be the first to submit a review

Trustpilot