Burg Wächter 35910 Key Cabinet KC 36 C 36 Hooks Matt Black 1 Piece

MPN
35910
EAN-13
4003482359105
Order Code
08-6843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

The Burg Wächter Key Cabinet KC 36 C, model number 35910, is a matt black key-box equipped with a combination lock and has 36 hooks. It is designed to securely organise and store multiple keys, ideal for both home and professional use. Its robust build and reliable code lock make it suitable for offices, hotels, or any setting requiring efficient key management.
Type Key cabinet
Height 300mm
Width 240mm
Colour Matt black
Depth 80mm
Dimensions (W x H x D) 240 x 300 x 80 mm
Hooks 36
Material Steel plate
Product type description KC 36

Reviews

Be the first to submit a review

Trustpilot