Burg Wächter 35860 Key Cabinet FAVOR KC 20 Hooks 20 Light Grey

MPN
35860
EAN-13
4003482358603
Order Code
08-6840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The Burg Wächter key cabinet, model FAVOR KC 20 35860, is light grey and features 20 hooks for efficient key organisation. Manufactured by Burg Wächter, it offers secure storage for multiple keys. Ideal for offices or homes, it ensures keys are easily accessible and neatly arranged.
Type Key cabinet
Height 200mm
Width 160mm
Colour Light grey
Depth 50mm
Dimensions (W x H x D) 160 x 200 x 50 mm
Hooks 20
Lock type Key
Mounting Type Wall

Reviews

Be the first to submit a review

Trustpilot