Burg Wächter 35770 FAVOR S3 K Safe Strong Single-Walled Dual Keys

MPN
35770
EAN-13
4003482357705
Order Code
08-6835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £51.29 £43.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Burg Wächter 35770 FAVOR S3 K is a strongbox designed for theft protection. It is a flush-mounted wall strongbox, providing secure storage. This strongbox is typically used for safeguarding valuables in residential or office settings.
Type Theft protection strongbox
Height 200mm
Width 310mm
Colour Black
Depth 200mm
Dimensions (W x H x D) 310 x 200 x 200 mm
Franking Ships via parcel delivery company
Inside height 198mm
Inside Width 308mm
Internal depth 156mm
Lock type Key
Mounting Type Wall
Number of Shelves 2
Weight 5kg

Reviews

Be the first to submit a review

Trustpilot