Burg Wächter 35760 FAVOR S1 K Safe Key Lock Solid Protective Safe

MPN
35760
EAN-13
4003482357606
Order Code
08-6834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Burg Wächter 35760 is a flush mounted strongbox designed for theft protection. This wall strong box offers robust security, making it ideal for storing valuables at home or in the office. The product is part of the reliable FAVOR S1 K series.
Type Theft protection strongbox
Height 170mm
Width 230mm
Colour Black
Depth 170mm
Dimensions (W x H x D) 230 x 170 x 170 mm
Franking Ships via parcel delivery company
Inside height 168mm
Inside Width 228mm
Internal depth 136mm
Lock type Key
Mounting Type Wall
Number of Shelves 1
Weight 3.3kg

Reviews

Be the first to submit a review

Trustpilot