Burg Wächter 35471 Padlock 40mm Blue Brass Yacht Cylinder Stainless Steel

MPN
35471
EAN-13
4003482354711
Order Code
08-6831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.99
10+ £11.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Burg Wächter 35471 padlock offers theft protection with its robust 40.00 mm metal body. This keyed-different blue lock is ideal for securing gates, sheds, and storage units. It combines durability with reliability, making it suitable for various outdoor applications.
Type Padlock
Body Width 40.00mm
Material Brass
Colour Blue
Dimensions (L x W x H) 17.80 x 40.00 x 65 mm
Height 65mm
Length 17.80mm
Locking Mechanism Key
Weight 170g

Reviews

Be the first to submit a review

Trustpilot