Burg Wächter 35461 Padlock 30mm Brass Stainless Steel Blue Key Rustproof

MPN
35461
EAN-13
4003482354612
Order Code
08-6830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Burg Wächter 35461 padlock features a 30.00 mm keyed-different mechanism, providing reliable theft protection. This robust lock is ideal for securing luggage, lockers, and small storage units. Its blue key enhances visibility and differentiates it from other locks.
Type Padlock
Body Width 30.00mm
Material Brass
Colour Blue
Dimensions (L x W x H) 16.20 x 30.00 x 50 mm
Height 50mm
Length 16.20mm
Locking Mechanism Key
Weight 100g

Reviews

Be the first to submit a review

Trustpilot