Burg Wächter 35451 Padlock Blue Key Solid Brass Corrosion-Resistant

MPN
35451
EAN-13
4003482354513
Order Code
08-6829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.65 £6.50
10+ £6.07
50+ £5.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Burg Wächter 35451 padlock is a 20.00 mm blue lock offering theft protection for various applications. It features a keyed-different mechanism, ideal for securing individual belongings. This durable padlock is suitable for everyday use.
Type Padlock
Body Width 20.00mm
Material Brass
Colour Blue
Dimensions (L x W x H) 12.40 x 20.00 x 35 mm
Height 35mm
Length 12.40mm
Locking Mechanism Key
Weight 33g

Reviews

Be the first to submit a review

Trustpilot