Burg Wächter 34270 345 80 L Steel Cable Lock Automatic Locking 15mm×80cm

MPN
34270
EAN-13
4003482342701
Order Code
08-6828
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.85
10+ £8.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Burg Wächter 345 80 L is a steel cable lock designed to provide secure bicycle theft protection. This lock features a sturdy steel cable construction and a convenient key locking mechanism. It is ideal for securing bicycles in high-risk areas and can be used for short-term or everyday locking needs.
Type Steel cable lock
Colour No colour selection
Diameter 15mm
Length 800mm
Shutter type Key lock

Reviews

Be the first to submit a review

Trustpilot