Burg Wächter 34100 650 80 Reflex Steel Cable Lock Silver Key Lock 80cm

MPN
34100
EAN-13
4003482341001
Order Code
08-6826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £11.12 £9.45
10+ £8.87
50+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 30/11/2026

The Burg Wächter 34100 Steel cable lock is a robust bicycle lock providing effective theft protection. Featuring a durable silver steel cable and key lock mechanism, it ensures reliable security for bikes. This lock is ideal for cyclists seeking dependable protection for their bicycles.
Type Steel cable lock
Colour Silver
Diameter 15mm
Length 800mm
Shutter type Key lock

Reviews

Be the first to submit a review

Trustpilot