Burg Wächter 32680 COMFORT-Set Letterbox Stainless Steel Silver Key

MPN
32680
EAN-13
4003482326800
Order Code
08-6812
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £137.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 07/11/2026

Burg Wächter is the manufacturer of the 32680 COMFORT-Set 39130 NI Letterbox. This strong stainless steel letterbox, with a silver finish and a key for security, is designed for flush wall mounting. It is typically used for safely receiving mail and small packages at residential or business properties.
Type Letterbox
Colour Silver
Dimensions (W x H x D) 380 x 440 x 148 mm
Depth 148mm
Height 440mm
Material Stainless steel
Mounting Type Wall
Security Type Key
Width 380mm

Reviews

Be the first to submit a review

Trustpilot