Burg Wächter 32500 VERONA Letterbox Stainless Steel Silver Key

MPN
32500
EAN-13
4003482325001
Order Code
08-6809
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £203.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Burg Wächter manufactures the 32500 VERONA 3844 ES letterbox, made from stainless steel in a sleek silver finish. This wall-mounted letterbox is durable and designed to provide a strong, secure space for receiving mail. Its contemporary style and robust construction make it ideal for both residential and commercial use.
Type Letterbox
Colour Silver
Dimensions (W x H x D) 404 x 354 x 150 mm
Depth 150mm
Height 354mm
Material Stainless steel
Mounting Type Wall
Security Type Key
Width 404mm

Reviews

Be the first to submit a review

Trustpilot