Burg Wächter 31460 VARIO 8672 S Letterbox Steel Black Weatherproof C4 Slot

MPN
31460
EAN-13
4003482314609
Order Code
08-6806
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Silver White
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £86.00 £73.10
10+ £70.91
50+ £70.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 07/11/2026

Manufactured by Burg Wächter, the VARIO 8672 S is a robust letterbox made from steel plate, designed for durability. It features a sleek black finish and is key-operated, ensuring secure mail storage. This flush-mounted strongbox is ideal for residential or commercial use, providing both functionality and style.
Type Letterbox
Colour Black
Dimensions (W x H x D) 377 x 420 x 115 mm
Depth 115mm
Height 420mm
Material Steel plate
Mounting Type Wall
Security Type Key
Width 377mm

Reviews

Be the first to submit a review

Trustpilot