Burg Wächter 3061 C-Line Padlock 45mm Brass Solid Cylinder Keyed-Different

MPN
3061
EAN-13
4003482030615
Order Code
08-6799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.99
10+ £11.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Burg Wächter 3061 Padlock is a durable theft protection solution with a 45.00 mm brass body. It features a keyed-different mechanism designed for secure locking. Ideal for securing gates, sheds, and toolboxes, this padlock provides reliable protection.
Type Padlock
Body Width 45.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 13.30 x 45.00 x 67 mm
Height 67mm
Length 13.30mm
Locking Mechanism Key
Weight 153g

Reviews

Be the first to submit a review

Trustpilot