Burg Wächter 3031 Padlock Brass Body Hard Steel Bracket Double Locked

MPN
3031
EAN-13
4003482030318
Order Code
08-6796
Country of Origin
China
View Full Product Range (7)

Discontinued


The Burg Wächter 3031 Padlock 60.00 mm features durable brass construction for reliable theft protection. This keyed-different padlock is ideal for securing gates and toolboxes. Suitable for a variety of outdoor and indoor applications, it offers dependable security for personal and professional use.
Type Padlock
Body Width 60.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 15.70 x 60.00 x 87 mm
Height 87mm
Length 15.70mm
Locking Mechanism Key
Weight 316g

Trustpilot