Burg Wächter 3021 C-Line Padlock 50mm Brass Keyed-Different Solid Brass

MPN
3021
EAN-13
4003482030219
Order Code
08-6795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.63
10+ £12.81
50+ £12.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Burg Wächter 3021 Padlock is a 50.00 mm brass padlock designed for theft protection. It features keyed-different locking for added security. This padlock is suitable for securing doors, gates, and storage units.
Type Padlock
Body Width 50.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 13.70 x 50.00 x 71 mm
Height 71mm
Length 13.70mm
Locking Mechanism Key
Weight 189g

Reviews

Be the first to submit a review

Trustpilot