Burg Wächter 3001 Padlock 30mm Brass Body Keyed Different Solid Quality

MPN
3001
EAN-13
4003482030011
Order Code
08-6793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £8.41 £7.15
10+ £6.68
50+ £6.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Burg Wächter 3001 padlock features a durable brass body providing reliable theft protection. It is a keyed-different padlock, making it suitable for securing individual items. This padlock is typically used for securing lockers, gates, and storage units.
Type Padlock
Body Width 30.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 11.80 x 30.00 x 48 mm
Height 48mm
Length 11.80mm
Locking Mechanism Key
Weight 79g

Reviews

Be the first to submit a review

Trustpilot