Burg Wächter 2er Set Quadro 222 40 SB Padlock Keyed-Alike Brass Locks

Image Representative of Range

Burg Wächter 2er Set Quadro 222 40 SB Padlock Keyed-Alike Brass Locks

MPN
2er Set Quadro 222 40 SB
EAN-13
4003482165010
Order Code
11-5517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £19.19 £16.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 159 in stock

Manufactured by Burg Wächter, the 2er Set Quadro 222 40 SB Padlock features a sturdy brass construction for reliable theft protection. The locks are keyed alike, offering convenient access with a single key for both padlocks. Ideal for securing sheds and gates, these padlocks provide durable and efficient security solutions.
Type Padlock
Material Brass
Colour Brass
Height 60mm
Locking Mechanism Key
Shackle inside height 22mm
Shackle inside width 20mm

Reviews

Be the first to submit a review

Trustpilot