Burg Wächter 29941 Padlock Set 3 Pcs Brass Keyed Alike Solid Quality

MPN
29941
EAN-13
4003482299418
Order Code
08-6787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.30
10+ £26.01
50+ £25.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Burg Wächter 29941 Padlock is a brass, 40.00 mm keyed-alike lock offering enhanced theft protection. This reliable padlock is part of the TRIO 222 40 SB series, designed for securing various applications. Ideal for use with lockers, sheds, and gates, it provides robust security in a convenient three-piece set.
Type Padlock
Body Width 40.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 12.70 x 40.00 x 60 mm
Height 60mm
Length 12.70mm
Locking Mechanism Key
Weight 371g

Reviews

Be the first to submit a review

Trustpilot