Burg Wächter 28681 Quadra Padlock Brass 70mm Stainless Steel Interior

MPN
28681
EAN-13
4003482286814
Order Code
08-6781
Country of Origin
China
View Full Product Range (3)

Discontinued


The Burg Wächter 28681 Padlock is a high-quality theft protection device featuring a 70.00 mm brass body. Designed for durability, it is ideal for securing various valuable items in residential or commercial settings. This padlock, sold as a single piece, is keyed-different for individualised security.
Type Padlock
Body Width 70.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 19.80 x 70.00 x 55 mm
Height 55mm
Length 19.80mm
Locking Mechanism Key
Weight 502g

Trustpilot