Burg Wächter 28680 Quadra Padlock Brass 70mm Solid Brass Body Keyed Different

MPN
28680
EAN-13
4003482286807
Order Code
08-6780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.17
10+ £18.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Burg Wächter 28680 Padlock is a robust 70.00 mm brass lock designed for theft protection. Featuring a Quadra shackle, it provides enhanced security in a range of applications. Typical uses include securing gates, sheds, and storage units.
Type Padlock
Body Width 70.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 19.80 x 70.00 x 55 mm
Height 55mm
Length 19.80mm
Locking Mechanism Key
Weight 502g

Reviews

Be the first to submit a review

Trustpilot