Burg Wächter 28270 Chain Lock Key Set Strong 10/150 Secure

MPN
28270
EAN-13
4003482282700
Order Code
08-6776
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £59.71 £50.75
10+ £48.97
50+ £48.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Burg Wächter 28270 Chain Lock offers reliable theft protection with its sturdy chain and padlock set. Manufactured by Burg Wächter, the GKM 10/150/700 model is ideal for securing bicycles and other valuables. This robust chain lock set ensures peace of mind with its durable construction and key access.
Type Chain lock
Material Steel
Diameter 10mm
Dimensions (Ø x L) 10 mm x 1500 mm
Length 1500mm
Locking Mechanism Key

Reviews

Be the first to submit a review

Trustpilot