Burg Wächter 222 30 SB Quadro Padlock Set Brass Keyed Alike 4 Pack

MPN
4er Set Set Quadro 222 30 SB
EAN-13
4003482299319
Order Code
08-6900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Burg Wächter's 4er Set Quadro 222 30 SB is a keyed-alike padlock set made of brass, designed for theft protection. This robust and reliable lock provides security for gates, cabinets, and storage units. Ideal for both outdoor and indoor use, the padlocks ensure consistent security with a single key for all locks.
Type Padlock
Material Brass
Colour Brass
Locking Mechanism Key
Shackle inside height 16mm
Shackle inside width 14.3mm

Reviews

Be the first to submit a review

Trustpilot