Burg Wächter 222 20 SB Padlock Set Brass Keyed-Alike 2-Pack

MPN
2er Set Duo 222 20 SB
EAN-13
4003482299111
Order Code
08-6789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.73
10+ £9.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Manufactured by Burg Wächter, the 2er Set Duo 222 20 SB features two brass padlocks that are keyed alike for convenience. These padlocks offer reliable theft protection and are typically used for securing various items such as lockers, gates, or storage units. The high-quality brass construction ensures durability and long-lasting performance.
Type Padlock
Material Brass
Colour Brass
Height 35mm
Locking Mechanism Key
Shackle inside height 11mm
Shackle inside width 10mm

Reviews

Be the first to submit a review

Trustpilot