Burg Wächter 2181 Safety Hasp 49mm Weatherproof Galvanised Double Joint

MPN
2181
EAN-13
4003482021811
Order Code
08-6754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Burg Wächter 2181 Safety hasp 49 mm provides durable theft protection for securing items with a padlock. This robust hasp is commonly used to enhance security on doors, gates, and cabinets. It is compatible with standard padlocks for reliable protection.
Type Safety hasp
Body Width 49mm
Dimensions (L x W) 165 mm x 49 mm
Length 165mm

Reviews

Be the first to submit a review

Trustpilot