Burg Wächter 2180SB Circle Padlock Robust Stainless Steel Body

MPN
21 80 SB
EAN-13
4003482370919
Order Code
08-6750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.21
10+ £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Burg Wächter 21 80 SB Padlock offers reliable theft protection with its robust design. Manufactured by Burg Wächter, this padlock is ideal for securing gates and lockers. Its sturdy construction makes it perfect for both indoor and outdoor applications.
Type Padlock
Body Width 80mm
Material Stainless steel
Diameter 80mm
Dimensions (Ø x H) 80 mm x 20 mm
Height 20mm
Locking Mechanism Key

Reviews

Be the first to submit a review

Trustpilot