Burg Wächter 18661 BK 92 F Name Badge Plastic Transparent 74x22mm

MPN
18661
EAN-13
4003482186619
Order Code
08-6748
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.83
10+ £6.41
50+ £6.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Burg Wächter's BK 92 F SB name badge is crafted from transparent plastic. This badge, designed as part of their product line, ensures easy identification in various environments. Typical applications include offices, conferences, and events requiring individual identification.
Type Name badge
Colour Transparent
Dimensions (W x H) 74 mm x 22 mm
Height 22mm
Material Plastic
Width 74mm

Reviews

Be the first to submit a review

Trustpilot