Burg Wächter 18650 US-PFOSTEN 893 Pole Steel Black 1 Piece High-Strength

Image Representative of Range

Burg Wächter 18650 US-PFOSTEN 893 Pole Steel Black 1 Piece High-Strength

MPN
18650
EAN-13
4003482186503
Order Code
08-6747
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 19/07/2026

Manufactured by Burg Wächter, the 18650 US-PFOSTEN 893 is a black steel pole designed for sturdy applications. It is ideal for securely mounting strong boxes or wall-mounted strong boxes. This product is typically used to enhance the stability of flush-mounted strong boxes.
Type Pole
Colour Black
Inside height 1500mm
Inside Width 30mm
Internal depth 30mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot