Burg Wächter 18630 US-BOX 892 Alu Letterbox Aluminium Silver Large Capacity

MPN
18630
EAN-13
4003482186305
Order Code
08-6746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Burg Wächter 18630 US-BOX 892 Alu is a strong aluminium letterbox in silver. It is a flush mounted strong box, designed for secure wall installation. This product is ideal for safely receiving letters and small parcels.
Type Letterbox
Colour Silver
Dimensions (W x H x D) 220 x 480 x 170 mm
Depth 170mm
Height 480mm
Material Aluminium
Width 220mm

Reviews

Be the first to submit a review

Trustpilot