Burg Wächter 18610 US-BOX 891S Steel Mailbox Black Large Capacity

MPN
18610
EAN-13
4003482186107
Order Code
08-6744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.50
10+ £33.29
50+ £33.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by Burg Wächter, the 18610 US-BOX 891 S is a steel plate letterbox, coloured black. It is a flush-mounted strongbox designed for secure wall installation. This letterbox is ideal for residential use, providing a sturdy and reliable mail storage solution.
Type Letterbox
Colour Black
Dimensions (W x H x D) 220 x 480 x 170 mm
Depth 170mm
Height 480mm
Material Steel plate
Width 220mm

Reviews

Be the first to submit a review

Trustpilot