Burg Wächter 17601 Diamant Padlock Brass Body Drill-Resistant Cylinder

MPN
17601
EAN-13
4003482176016
Order Code
08-6741
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £31.17 £26.49
10+ £25.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Burg Wächter 17601 Padlock, featuring a 40.00 mm brass body, provides reliable theft protection. This lock, sold individually, is suitable for securing lockers, gates, or sheds. Its keyed-different design ensures unique access for each lock.
Type Padlock
Body Width 40.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 17.80 x 40.00 x 73 mm
Height 73mm
Length 17.80mm
Locking Mechanism Key
Weight 256g

Reviews

Be the first to submit a review

Trustpilot