Burg Wächter 15291 CASTLE MONITOR Padlock Set Brass 37.60mm Keyed-Alike

MPN
15291
EAN-13
4003482152911
Order Code
08-6733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Burg Wächter 15291 Padlock is a brass padlock offering theft protection with a 37.60 mm size. It features a keyed-alike system, ideal for securing multiple locations with the same key. This durable lock is suitable for both residential and commercial use.
Type Padlock
Body Width 37.60mm
Material Brass
Colour Brass
Dimensions (L x W x H) 12.60 x 37.60 x 48 mm
Height 48mm
Length 12.60mm
Locking Mechanism Key
Weight 361g

Reviews

Be the first to submit a review

Trustpilot