Burg Wächter 14160 SKM Chain Lock 90cm Brass Plastic Sheath Double Lock

MPN
14160
EAN-13
4003482141601
Order Code
08-6729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Burg Wächter SKM 8/90/NI50 is a chain lock designed for bicycle theft protection. This lock features a strong, black chain with a key-operated locking mechanism for security. It is ideal for securing bicycles in public spaces.
Type Chain lock
Colour Black
Length 900mm
Material Steel
Shutter type Key lock
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot