Burg Wächter 12800 KIEL 886 W Letterbox Plastic White Key Large Capacity

MPN
12800
EAN-13
4003482128008
Order Code
08-6722
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Burg Wächter, the 12800 KIEL 886 W is a flush-mounted strong box designed as a letterbox. It features durable plastic construction in white, suitable for securely receiving mail. This strongbox is ideal for wall installation in residential or office settings.
Type Letterbox
Colour White
Dimensions (W x H x D) 380 x 400 x 178 mm
Depth 178mm
Height 400mm
Material Plastic
Mounting Type Wall
Security Type Key
Width 380mm

Reviews

Be the first to submit a review

Trustpilot