Burg Wächter 10710 Cash Box 300x90x240mm Light Grey Secure Storage

MPN
10710
EAN-13
4003482107102
Order Code
08-6716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.55
10+ £15.66
50+ £15.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Burg Wächter 10710 cash box is a light grey, anti-theft safe box designed for storing money securely. Its dimensions are 300 x 90 x 240 mm, providing ample space for cash and change. Ideal for both personal and small business use, it offers reliable theft protection.
Type Cash box
Height 90mm
Width 300mm
Bank note compartments 1
Coin compartments 5
Colour Light grey
Depth 240mm
Dimensions (W x H x D) 300 x 90 x 240 mm

Reviews

Be the first to submit a review

Trustpilot