Burg Wächter 10700 Cash Box 250x90x180mm Black Secure Key & Handle

MPN
10700
EAN-13
4003482107003
Order Code
08-6715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Burg Wächter 10700 cash box offers theft protection with its sturdy construction and a compact size of 250 x 90 x 180 mm. This black safe box is designed for securing money and valuables, often used in retail or small business settings for handling change. Its robust build ensures reliability in safeguarding contents against unauthorised access.
Type Cash box
Height 90mm
Width 250mm
Bank note compartments 1
Coin compartments 5
Colour Black
Depth 180mm
Dimensions (W x H x D) 250 x 90 x 180 mm

Reviews

Be the first to submit a review

Trustpilot