BUNKER 28077 10 Drawer W/Bench Roller Cabinet-Black S/Steel Worktop 56

MPN
28077
Brand
Bunker
EAN-13
5059482074004
Order Code
92-4443
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1171.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 16/11/2026


This 56" BUNKER® 10-drawer workbench roller tool cabinet stands out from the rest with its sleek pitch black design, making it a striking addition to any garage.

The black matt-textured finish ensures resistance to general wear and tear.

The ebony styling is consistent throughout, from the black anodised aluminum trim on the drawers to the worktop and castors.

Each drawer is equipped with a smooth, soft-close runners and EVA foam to protect your tools when not in use.

The strong steel handle and four castor wheels allow you to effortlessly manoeuvre the cabinet to where you need it, ensuring your tools are always within easy reach.

Security is assured with an integral lock and two keys.

The black stainless steel worktop extends across the entire surface of the unit, providing a spacious and convenient workspace.

Enhance your tool storage with this stylish workbench roller cabinet.

Explore the full BUNKER® range and visit one of our online retailers.

  • Dimensions: W 1502 x H 973 x D 622mm
  • Static weight capacity double runner drawers: 100kg
  • Static weight capacity single runner drawers: 50kg
  • Assembled weight: 149.7kg
Colour Black
Number of Drawers 10

Reviews

Be the first to submit a review

Trustpilot