Bungard 020306Z35-50 PCB Material Double-Sided 300x200mm 50 pieces

MPN
020306Z35-50
Brand
Bungard
EAN-13
4016138817515
Order Code
11-5501
Country of Origin
China
View Full Product Range (5)

Discontinued


Bungard manufactures the 020306Z35-50 double-sided PCB material, sized 300 mm x 200 mm, with no photo-coating, and supplies it in batches of 50 pieces. This FR4 material is suitable for creating printed circuit boards with good thermal and mechanical properties. Typical applications include electronic prototyping and small-scale production of circuitry.
Number of Sides 2
Length 300mm
Width 200mm
Dim (L x W) 300 mm x 200 mm
Material thickness 1.5mm
Misc Attribute 2 double sided
Photo-coating None
Type PCB material

Trustpilot