Bungard 020306Z10-5 PCB Double-Sided 570x510mm Photo-coating None 5 pieces

Bungard 020306Z10-5 PCB Double-Sided 570x510mm Photo-coating None 5 pieces

MPN
020306Z10-5
Brand
Bungard
EAN-13
4016138817522
Order Code
11-5499
Country of Origin
China

Discontinued


This Bungard double-sided FR4 PCB material, measuring 570 mm by 510 mm, is provided in a set of five pieces. It features no photo-coating, making it suitable for various custom electronic projects and prototyping needs. Typically, this material is used in the development of electronic circuits where durability and reliability are required.
Number of Sides 2
Length 570mm
Width 510mm
Dim (L x W) 570 mm x 510 mm
Material thickness 1.5mm
Misc Attribute 1 double sided
Photo-coating None
Type PCB material

Trustpilot