Bulldog 5CLAM All-Steel Cable Laying Shovel

MPN
5CLAM
Brand
Bulldog
EAN-13
5013693015072
Order Code
95-3028
Country of Origin
India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.10 £16.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bulldog's Standard range of tools are designed with the usual attention to detail and strength, but lower in price than other ranges. This cable laying shovel is forged from one piece of steel to give maximum strength. It has an all-metal construction, and a YD grip with a wooden cross dowel for added comfort.

The narrow blade desing allows this tool to dig cable trenches without taking too much material. Its slightly dished blade and rounded cutting edges make it ideal for digging narrow trenches in clay and similar materials.

Blade: 280 x 125mm (11 x 5in).
Handle length: 711mm (28in).


Type Cable laying

Reviews

Be the first to submit a review

Trustpilot