Bulgin PXP4043/B 4000 Series Buccaneer USB 2.0 Rear Panel Mount Connector

MPN
PXP4043/B
Brand
Bulgin
EAN-13
2050005356853
Order Code
02-2315
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.95
15+ £16.11
50+ £15.25
100+ £14.40
250+ £12.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Bulgin PXP4043/B is a sealed USB 2.0 rear panel mount connector from the Buccaneer 4000 Series, designed to provide reliable USB connectivity in demanding industrial, marine and outdoor environments.

Featuring a Micro USB Type B interface and a 5-position header termination, this connector delivers secure data connectivity while maintaining environmental protection against dust, moisture and harsh operating conditions.

The connector incorporates Bulgin's proven locking system and supports USB 2.0 data transfer rates up to 480Mbps, making it suitable for equipment requiring robust panel-mounted USB connections.


Features

  • Buccaneer 4000 Series USB connector
  • Rear panel mount design
  • Micro USB Type B interface
  • 5-position header termination
  • Supports USB 2.0 communication
  • Data transfer rates up to 480Mbps
  • Secure, proven locking system
  • Tamperproof construction
  • Shielded design
  • Compatible with Buccaneer sealing accessories

Electrical Specifications

  • USB standard: USB 2.0
  • Current rating: 1A
  • Data transfer rate: Up to 480Mbps
  • Connector A: Micro USB Type B Plug
  • Connector B: 5 Position Header

Mechanical & Environmental

  • Connector type: Rear panel mount USB connector
  • Product range: Buccaneer 4000 Series
  • Mating cycles: 1,000
  • Environmental protection: IP66, IP68 and IP69K
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Shielded construction

Applications

  • Industrial control and automation systems
  • Panel-mounted USB communications interfaces
  • Marine electronics and instrumentation
  • Outdoor monitoring and control equipment
  • Data acquisition and diagnostic systems
  • Harsh-environment USB connectivity applications
Type USB connector
Gender Socket
No. of Contacts 5
Bore Ø 22.5mm
Connector Type Socket, built-in
Factory colour Black
Misc Attribute 1 Suitable for: Supermatic PXP 4040
Misc Attribute 2 Buccaneer 4000
Type A Micro USB plug
Type B Pin strip

Reviews

Be the first to submit a review

Trustpilot