Bulgin Sensor/actuator data cable 631274

Bulgin Brand: Bulgin
The products from Bulgin, including sensor/actuator cables and data cable sockets, are designed for versatile connectivity and reliable transmission in various applications.
Description Image Product Buy Pricing (Ex VAT) Gender Cable Diameter Connection Connector 1 Connector 2 Nominal Current Nominal Voltage Type Colour IP Rating Material Seal Type
Bulgin PXM6034/A Sensor/Actuator Cable 8P8C RJ45 Shielded 30° Lock
Bulgin PXM6034/A Sensor/Actuator Cable 8P8C RJ45 Shielded 30° Lock
Standard range
Order code: 11-5483
MPN: PXM6034/A

Despatched within 4 working days - 20 in stock
1+ £52.92
Price per unit Ex VAT
Plug 3.5mm Cut & Clip RJ45 plug Customisable RJ45 Grey IP66, IP68, IP69K PUR Screw-on
Bulgin PXP6033/TP Sensor/Actuator Data Cable Socket 8P8C Cat5e Shielded
Bulgin PXP6033/TP Sensor/Actuator Data Cable Socket 8P8C Cat5e Shielded
Standard range
Order code: 11-5487
MPN: PXP6033/TP

Despatched within 4 working days - 60 in stock
1+ £57.53
Price per unit Ex VAT
Socket RJ45 RJ45 1.5A 30V RJ45 Grey IP66, IP68, IP69K PUR Screw-on

Trustpilot