Bulgin PXM6034/A Sensor/Actuator Cable 8P8C RJ45 Shielded 30° Lock

MPN
PXM6034/A
Brand
Bulgin
EAN-13
4064161261928
Order Code
11-5483
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Bulgin PXM6034/A is a straight plug sensor/actuator data cable featuring 8P8C RJ connectors, designed for reliable data transmission. Manufactured by Bulgin, this cable is ideal for industrial environments requiring durable and efficient connections. Typical applications include automation systems and industrial machinery where robust and accurate data exchange is essential.
Type RJ45
Gender Plug
Cable Diameter 3.5mm
Colour Grey
Connection Cut & Clip
Connector 1 RJ45 plug
Connector 2 Customisable
IP Rating IP66, IP68, IP69K
Material PUR
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot