Bulgin PXP6033/TP Sensor/Actuator Data Cable Socket 8P8C Cat5e Shielded

Order Code:

11-5487

Brand: Bulgin MPN: PXP6033/TP EAN-13: 2050001682574
Qty Unit Price (Ex VAT)
1+ £44.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Bulgin PXP6033/TP sensor/actuator data cable socket features a built-in design with an 8P8C pin configuration. Manufactured by Bulgin, this component is ideal for industrial automation and connectivity applications. Typical uses include connecting sensors and actuators in data transmission systems.
Connector 1 RJ45
Connector 2 RJ45
Colour Grey
Type RJ45
Material PUR
Nominal Current 1.5A
Nominal Voltage 30V
Seal type Screw-on

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot