Bulgin Sensor/actuator data cable 631273

Bulgin Brand: Bulgin
The Bulgin components are high-quality, durable connectivity solutions designed for enhanced performance and reliability in networking applications.
Description Image Product Buy Pricing (Ex VAT) Type Gender Mounting Type Connector cross-section (max.) Shielded/Shrouded Number of Positions/ Contacts Connection Side A Connector Type IP Rating Connection Side B Factory colour Seal Type Jacket Material LAN Category Material (details) Number of pins Connector standard
Bulgin PX0711 RJ45 Dust Excluder Locknut Enhanced Durability
Bulgin PX0711 RJ45 Dust Excluder Locknut Enhanced Durability
Standard range
Order code: 11-5469
MPN: PX0711

Despatched within 4 working days - 75 in stock
2+ £3.80
Price per unit Ex VAT
Sensor/actuator data cable Cap 0.25mm² Locknut IP68 Screw-on RJ45
Bulgin PXM6033/TP Data Cable Socket 8P8C Cat5e Shielded Built-in RJ45 22.5mm
Bulgin PXM6033/TP Data Cable Socket 8P8C Cat5e Shielded Built-in RJ45 22.5mm
Standard range
Order code: 11-5482
MPN: PXM6033/TP

Despatched within 4 working days - 1 in stock
1+ £62.62
Price per unit Ex VAT
RJ45 CAT 5e Socket Cable Mount Shielded 8P8C RJ45 Socket, built-in IP66, IP68, IP69K RJ45 Metal Bayonet PUR Cat 5e Cable: PUR halogen-free · PC PC/PBT 8P8C RJ45

Trustpilot